
T494C105M050AT | |
|---|---|
DigiKey Part Number | 399-18793-2-ND - Tape & Reel (TR) 399-18793-1-ND - Cut Tape (CT) 399-18793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C105M050AT |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C105M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68100 | £6.81 |
| 50 | £0.53860 | £26.93 |
| 100 | £0.49500 | £49.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42094 | £210.47 |
| 1,000 | £0.39807 | £398.07 |
| 1,500 | £0.38661 | £579.91 |
| 2,500 | £0.37390 | £934.75 |
| 3,500 | £0.36647 | £1,282.64 |
| 5,000 | £0.35933 | £1,796.65 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

