2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B225M020AT

DigiKey Part Number
399-T494B225M020ATTR-ND - Tape & Reel (TR)
399-T494B225M020ATCT-ND - Cut Tape (CT)
399-T494B225M020ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B225M020AT
Description
CAP TANT 2.2UF 20% 20V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B225M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42700£4.27
50£0.33000£16.50
100£0.30020£30.02
500£0.24976£124.88
1,000£0.23417£234.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.22134£442.68
4,000£0.21077£843.08
6,000£0.20548£1,232.88
10,000£0.19961£1,996.10
14,000£0.19618£2,746.52
20,000£0.19288£3,857.60
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400