
T494B225K025AH | |
|---|---|
DigiKey Part Number | 399-T494B225K025AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494B225K025AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B225K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25819 | £516.38 |
| Unit Price without VAT: | £0.25819 |
|---|---|
| Unit Price with VAT: | £0.30983 |

