
T494A335M010AT | |
|---|---|
DigiKey Part Number | 399-18378-2-ND - Tape & Reel (TR) 399-18378-1-ND - Cut Tape (CT) 399-18378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A335M010AT |
Description | CAP TANT 3.3UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A335M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33400 | £3.34 |
| 50 | £0.25480 | £12.74 |
| 100 | £0.23040 | £23.04 |
| 500 | £0.18916 | £94.58 |
| 1,000 | £0.17643 | £176.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16596 | £331.92 |
| 4,000 | £0.15734 | £629.36 |
| 6,000 | £0.15302 | £918.12 |
| 10,000 | £0.14824 | £1,482.40 |
| 14,000 | £0.14544 | £2,036.16 |
| 20,000 | £0.14275 | £2,855.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

