Similar

T494A155M025AT | |
|---|---|
DigiKey Part Number | 399-18767-2-ND - Tape & Reel (TR) 399-18767-1-ND - Cut Tape (CT) 399-18767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A155M025AT |
Description | CAP TANT 1.5UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A155M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38900 | £3.89 |
| 50 | £0.29880 | £14.94 |
| 100 | £0.27110 | £27.11 |
| 500 | £0.22436 | £112.18 |
| 1,000 | £0.20992 | £209.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19804 | £396.08 |
| 4,000 | £0.18825 | £753.00 |
| 6,000 | £0.18335 | £1,100.10 |
| 10,000 | £0.17792 | £1,779.20 |
| 14,000 | £0.17474 | £2,446.36 |
| 20,000 | £0.17169 | £3,433.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


