
T494A106M006AT | |
|---|---|
DigiKey Part Number | 399-9757-2-ND - Tape & Reel (TR) 399-9757-1-ND - Cut Tape (CT) 399-9757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M006AT |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.38100 | £3.81 |
| 50 | £0.29280 | £14.64 |
| 100 | £0.26550 | £26.55 |
| 500 | £0.21958 | £109.79 |
| 1,000 | £0.20538 | £205.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19371 | £387.42 |
| 4,000 | £0.18409 | £736.36 |
| 6,000 | £0.17928 | £1,075.68 |
| 10,000 | £0.17394 | £1,739.40 |
| 14,000 | £0.17082 | £2,391.48 |
| 20,000 | £0.16782 | £3,356.40 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

