
T493A106M010BH6420 | |
|---|---|
DigiKey Part Number | 399-10105-2-ND - Tape & Reel (TR) 399-10105-1-ND - Cut Tape (CT) 399-10105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493A106M010BH6420 |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T493A106M010BH6420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.54000 | £11.54 |
| 10 | £9.01100 | £90.11 |
| 50 | £7.99780 | £399.89 |
| 100 | £7.68670 | £768.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £6.85271 | £13,705.42 |
| Unit Price without VAT: | £11.54000 |
|---|---|
| Unit Price with VAT: | £13.84800 |

