
T491X476M035AH | |
|---|---|
DigiKey Part Number | 399-T491X476M035AHTR-ND - Tape & Reel (TR) 399-T491X476M035AHCT-ND - Cut Tape (CT) 399-T491X476M035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476M035AH |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476M035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.13300 | £21.33 |
| 50 | £1.78500 | £89.25 |
| 100 | £1.67760 | £167.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.49572 | £747.86 |
| 1,000 | £1.43939 | £1,439.39 |
| 1,500 | £1.41117 | £2,116.76 |
| 2,500 | £1.37988 | £3,449.70 |
| 3,500 | £1.36159 | £4,765.57 |
| 5,000 | £1.34398 | £6,719.90 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

