
T491X476K035AT7027 | |
|---|---|
DigiKey Part Number | 399-T491X476K035AT7027TR-ND - Tape & Reel (TR) 399-T491X476K035AT7027CT-ND - Cut Tape (CT) 399-T491X476K035AT7027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K035AT7027 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K035AT7027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.82000 | £2.82 |
| 10 | £1.99700 | £19.97 |
| 50 | £1.66760 | £83.38 |
| 100 | £1.56550 | £156.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.39292 | £696.46 |
| 1,000 | £1.33948 | £1,339.48 |
| 1,500 | £1.31269 | £1,969.03 |
| 2,500 | £1.28302 | £3,207.55 |
| 3,500 | £1.26565 | £4,429.77 |
| 5,000 | £1.24895 | £6,244.75 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |

