
T491X337K006AT | |
|---|---|
DigiKey Part Number | 399-10211-2-ND - Tape & Reel (TR) 399-10211-1-ND - Cut Tape (CT) 399-10211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X337K006AT |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X337K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.06100 | £10.61 |
| 50 | £0.85880 | £42.94 |
| 100 | £0.79630 | £79.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.69076 | £345.38 |
| 1,000 | £0.65810 | £658.10 |
| 1,500 | £0.64173 | £962.60 |
| 2,500 | £0.62360 | £1,559.00 |
| 3,500 | £0.61299 | £2,145.47 |
| 5,000 | £0.60280 | £3,014.00 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

