220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227M016AH

DigiKey Part Number
399-T491X227M016AHTR-ND - Tape & Reel (TR)
399-T491X227M016AHCT-ND - Cut Tape (CT)
399-T491X227M016AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X227M016AH
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227M016AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.01000£3.01
10£2.13300£21.33
50£1.78500£89.25
100£1.67760£167.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.49572£747.86
1,000£1.43939£1,439.39
1,500£1.41117£2,116.76
2,500£1.37988£3,449.70
3,500£1.36159£4,765.57
5,000£1.34398£6,719.90
Manufacturers Standard Package
Unit Price without VAT:£3.01000
Unit Price with VAT:£3.61200