T491D476K020AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.78822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.55638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.47491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.54750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.98494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.80954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.36886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.36886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.37464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.36886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.36886
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K020AT7280

DigiKey Part Number
T491D476K020AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K020AT7280
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K020AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.31520£788.00
Manufacturers Standard Package
Unit Price without VAT:£0.31520
Unit Price with VAT:£0.37824