
T491D336K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D336K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491D336K035ATAUTOCT-ND - Cut Tape (CT) 399-T491D336K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K035ATAUTO |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.08000 | £3.08 |
| 10 | £2.19500 | £21.95 |
| 50 | £1.84040 | £92.02 |
| 100 | £1.73070 | £173.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.54514 | £772.57 |
| 1,000 | £1.48768 | £1,487.68 |
| 1,500 | £1.45889 | £2,188.34 |
| 2,500 | £1.42697 | £3,567.43 |
| 3,500 | £1.40831 | £4,929.09 |
| 5,000 | £1.39035 | £6,951.75 |
| Unit Price without VAT: | £3.08000 |
|---|---|
| Unit Price with VAT: | £3.69600 |

