
T491D336K016ATZQ01 | |
|---|---|
DigiKey Part Number | 399-T491D336K016ATZQ01TR-ND - Tape & Reel (TR) 399-T491D336K016ATZQ01CT-ND - Cut Tape (CT) 399-T491D336K016ATZQ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K016ATZQ01 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.78200 | £7.82 |
| 50 | £0.62320 | £31.16 |
| 100 | £0.57440 | £57.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49186 | £245.93 |
| 1,000 | £0.46632 | £466.32 |
| 1,500 | £0.45353 | £680.29 |
| 2,500 | £0.43935 | £1,098.38 |
| 3,500 | £0.43106 | £1,508.71 |
| 5,000 | £0.42308 | £2,115.40 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

