33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K016ATZQ01

DigiKey Part Number
399-T491D336K016ATZQ01TR-ND - Tape & Reel (TR)
399-T491D336K016ATZQ01CT-ND - Cut Tape (CT)
399-T491D336K016ATZQ01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D336K016ATZQ01
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£0.78900£7.89
50£0.62900£31.45
100£0.57980£57.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.49644£248.22
1,000£0.47066£470.66
1,500£0.45775£686.62
2,500£0.44344£1,108.60
3,500£0.43507£1,522.75
5,000£0.42702£2,135.10
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800