T491D335M050AH4106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.61664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.63094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.57188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.58449
Datasheet
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D335M050AH4106

DigiKey Part Number
T491D335M050AH4106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D335M050AH4106
Description
CAP TANT 3.3UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D335M050AH4106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.57993£1,449.82
Manufacturers Standard Package
Unit Price without VAT:£0.57993
Unit Price with VAT:£0.69592