T491D227M010ZT7290 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.37387
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £1.19763
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £1.19763
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £1.27796
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.57665
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £1.32447
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D227M010ZT7290

DigiKey Part Number
T491D227M010ZT7290-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D227M010ZT7290
Description
CAP TANT 220UF 20% 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes