
T491D226M035AT4833 | |
|---|---|
DigiKey Part Number | 399-T491D226M035AT4833TR-ND - Tape & Reel (TR) 399-T491D226M035AT4833CT-ND - Cut Tape (CT) 399-T491D226M035AT4833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M035AT4833 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M035AT4833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.89500 | £8.95 |
| 50 | £0.71860 | £35.93 |
| 100 | £0.66400 | £66.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57178 | £285.89 |
| 1,000 | £0.54325 | £543.25 |
| 1,500 | £0.52896 | £793.44 |
| 2,500 | £0.51312 | £1,282.80 |
| 3,500 | £0.50386 | £1,763.51 |
| 5,000 | £0.49495 | £2,474.75 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

