T491D226M025AT4861 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40516
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.39542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.78084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.39542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.34348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28791
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.39542
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M025AT4861

DigiKey Part Number
T491D226M025AT4861-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226M025AT4861
Description
CAP TANT 22UF 20% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M025AT4861 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.33766£168.83
Manufacturers Standard Package
Unit Price without VAT:£0.33766
Unit Price with VAT:£0.40519