22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K020ATZQ01

DigiKey Part Number
399-T491D226K020ATZQ01TR-ND - Tape & Reel (TR)
399-T491D226K020ATZQ01CT-ND - Cut Tape (CT)
399-T491D226K020ATZQ01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226K020ATZQ01
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.61900£6.19
50£0.48760£24.38
100£0.44710£44.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.37876£189.38
1,000£0.35761£357.61
1,500£0.34703£520.54
2,500£0.33529£838.22
3,500£0.32843£1,149.51
5,000£0.32183£1,609.15
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000