
T491C227K010AT | |
|---|---|
DigiKey Part Number | 399-18059-2-ND - Tape & Reel (TR) 399-18059-1-ND - Cut Tape (CT) 399-18059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C227K010AT |
Description | CAP TANT 220UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C227K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.85600 | £8.56 |
| 50 | £0.68520 | £34.26 |
| 100 | £0.63260 | £63.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54374 | £271.87 |
| 1,000 | £0.51622 | £516.22 |
| 1,500 | £0.50243 | £753.65 |
| 2,500 | £0.48715 | £1,217.88 |
| 3,500 | £0.47821 | £1,673.74 |
| 5,000 | £0.46962 | £2,348.10 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

