
T491C225K050AT | |
|---|---|
DigiKey Part Number | 399-9735-2-ND - Tape & Reel (TR) 399-9735-1-ND - Cut Tape (CT) 399-9735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K050AT |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78700 | £7.87 |
| 50 | £0.62740 | £31.37 |
| 100 | £0.57840 | £57.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49548 | £247.74 |
| 1,000 | £0.46979 | £469.79 |
| 1,500 | £0.45693 | £685.39 |
| 2,500 | £0.44268 | £1,106.70 |
| 3,500 | £0.43435 | £1,520.23 |
| 5,000 | £0.42633 | £2,131.65 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

