
T491C106K035AH | |
|---|---|
DigiKey Part Number | 399-8332-2-ND - Tape & Reel (TR) 399-8332-1-ND - Cut Tape (CT) 399-8332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K035AH |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.66000 | £6.60 |
| 50 | £0.52120 | £26.06 |
| 100 | £0.47870 | £47.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.40652 | £203.26 |
| 1,000 | £0.38420 | £384.20 |
| 1,500 | £0.37302 | £559.53 |
| 2,500 | £0.36063 | £901.58 |
| 3,500 | £0.35339 | £1,236.87 |
| 5,000 | £0.34643 | £1,732.15 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

