
T491B475K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491B475K016ATAUTOTR-ND - Tape & Reel (TR) 399-T491B475K016ATAUTOCT-ND - Cut Tape (CT) 399-T491B475K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K016ATAUTO |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.22140 | £11.07 |
| 100 | £0.19960 | £19.96 |
| 500 | £0.16280 | £81.40 |
| 1,000 | £0.15143 | £151.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14207 | £284.14 |
| 4,000 | £0.13436 | £537.44 |
| 6,000 | £0.13051 | £783.06 |
| 10,000 | £0.12623 | £1,262.30 |
| 14,000 | £0.12373 | £1,732.22 |
| 20,000 | £0.12132 | £2,426.40 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

