
T491B225M016AT | |
|---|---|
DigiKey Part Number | 399-18041-2-ND - Tape & Reel (TR) 399-18041-1-ND - Cut Tape (CT) 399-18041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225M016AT |
Description | CAP TANT 2.2UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.16000 | £16.00 |
| 500 | £0.12902 | £64.51 |
| 1,000 | £0.11948 | £119.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11162 | £223.24 |
| 4,000 | £0.10515 | £420.60 |
| 6,000 | £0.10192 | £611.52 |
| 10,000 | £0.09833 | £983.30 |
| 14,000 | £0.09623 | £1,347.22 |
| 20,000 | £0.09421 | £1,884.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

