T491B225K025AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.56612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.73570
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12224
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: £0.44000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225K025AT7280

DigiKey Part Number
T491B225K025AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225K025AT7280
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225K025AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.10981£878.48
Manufacturers Standard Package
Unit Price without VAT:£0.10981
Unit Price with VAT:£0.13177