Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B105K035ATZQ017280 | |
|---|---|
DigiKey Part Number | T491B105K035ATZQ017280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B105K035ATZQ017280 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K035ATZQ017280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105K035AG | KEMET | 0 | T491B105K035AG-ND | £0.45532 | Parametric Equivalent |
| T491B105K035AG4852 | KEMET | 0 | T491B105K035AG4852-ND | £0.62489 | Parametric Equivalent |
| T491B105K035AH2478 | KEMET | 0 | T491B105K035AH2478-ND | £0.19406 | Parametric Equivalent |
| T491B105K035AH7280 | KEMET | 0 | T491B105K035AH7280-ND | £0.12470 | Parametric Equivalent |
| T491B105K035AT2478 | KEMET | 0 | T491B105K035AT2478-ND | £0.17071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.12154 | £972.32 |
| Unit Price without VAT: | £0.12154 |
|---|---|
| Unit Price with VAT: | £0.14585 |


