
T491B105K035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B105K035AT7280TR-ND - Tape & Reel (TR) 399-T491B105K035AT7280CT-ND - Cut Tape (CT) 399-T491B105K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K035AT7280 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K035AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25300 | £2.53 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.17070 | £17.07 |
| 500 | £0.13822 | £69.11 |
| 1,000 | £0.12815 | £128.15 |
| 2,500 | £0.11753 | £293.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.10745 | £859.60 |
| 16,000 | £0.10284 | £1,645.44 |
| 24,000 | £0.10053 | £2,412.72 |
| 40,000 | £0.09796 | £3,918.40 |
| 56,000 | £0.09647 | £5,402.32 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

