22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A226K006ATAUTO

DigiKey Part Number
399-T491A226K006ATAUTOTR-ND - Tape & Reel (TR)
399-T491A226K006ATAUTOCT-ND - Cut Tape (CT)
399-T491A226K006ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A226K006ATAUTO
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A226K006ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,689
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24200£2.42
50£0.18180£9.09
100£0.16330£16.33
500£0.13186£65.93
1,000£0.12216£122.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11417£228.34
4,000£0.10760£430.40
6,000£0.10431£625.86
10,000£0.10066£1,006.60
14,000£0.09853£1,379.42
20,000£0.09648£1,929.60
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000