T491A225K025AT7280 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13557
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09737
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09737
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: £0.40000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K025AT7280

DigiKey Part Number
399-T491A225K025AT7280TR-ND - Tape & Reel (TR)
399-T491A225K025AT7280CT-ND - Cut Tape (CT)
399-T491A225K025AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225K025AT7280
Description
CAP TANT 2.2UF 10% 25V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K025AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22100£2.21
50£0.16460£8.23
100£0.14760£14.76
500£0.11852£59.26
1,000£0.10957£109.57
2,500£0.10012£250.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000£0.09040£813.60
18,000£0.08642£1,555.56
27,000£0.08443£2,279.61
45,000£0.08222£3,699.90
63,000£0.08093£5,098.59
90,000£0.07969£7,172.10
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400