Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A225K025AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A225K025AT7280TR-ND - Tape & Reel (TR) 399-T491A225K025AT7280CT-ND - Cut Tape (CT) 399-T491A225K025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K025AT7280 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K025AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22100 | £2.21 |
| 50 | £0.16460 | £8.23 |
| 100 | £0.14760 | £14.76 |
| 500 | £0.11852 | £59.26 |
| 1,000 | £0.10957 | £109.57 |
| 2,500 | £0.10012 | £250.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.09040 | £813.60 |
| 18,000 | £0.08642 | £1,555.56 |
| 27,000 | £0.08443 | £2,279.61 |
| 45,000 | £0.08222 | £3,699.90 |
| 63,000 | £0.08093 | £5,098.59 |
| 90,000 | £0.07969 | £7,172.10 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |



