
T491A106M016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A106M016ATAUTOTR-ND - Tape & Reel (TR) 399-T491A106M016ATAUTOCT-ND - Cut Tape (CT) 399-T491A106M016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M016ATAUTO |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23700 | £2.37 |
| 50 | £0.17780 | £8.89 |
| 100 | £0.15950 | £15.95 |
| 500 | £0.12862 | £64.31 |
| 1,000 | £0.11909 | £119.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11126 | £222.52 |
| 4,000 | £0.10480 | £419.20 |
| 6,000 | £0.10157 | £609.42 |
| 10,000 | £0.09799 | £979.90 |
| 14,000 | £0.09590 | £1,342.60 |
| 20,000 | £0.09389 | £1,877.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

