
T491A105M050AT | |
|---|---|
DigiKey Part Number | 399-T491A105M050ATTR-ND - Tape & Reel (TR) 399-T491A105M050ATCT-ND - Cut Tape (CT) 399-T491A105M050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M050AT |
Description | CAP TANT 1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.36940 | £18.47 |
| 100 | £0.33690 | £33.69 |
| 500 | £0.28160 | £140.80 |
| 1,000 | £0.26452 | £264.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25048 | £500.96 |
| 4,000 | £0.23891 | £955.64 |
| 6,000 | £0.23311 | £1,398.66 |
| 10,000 | £0.22669 | £2,266.90 |
| 14,000 | £0.22293 | £3,121.02 |
| 20,000 | £0.21932 | £4,386.40 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

