Parametric Equivalent

T491A105K050AH | |
|---|---|
cms-digikey-product-number | T491A105K050AH-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | T491A105K050AH |
cms-description | CAP TANT 1UF 10% 50V 1206 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
cms-eda-cad-models | T491A105K050AH Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | £0.21545 | £430.90 |
| Unit Price without VAT: | £0.21545 |
|---|---|
| Unit Price with VAT: | £0.25854 |


