
T490B227M010ATE800 | |
|---|---|
DigiKey Part Number | 399-T490B227M010ATE800TR-ND - Tape & Reel (TR) 399-T490B227M010ATE800CT-ND - Cut Tape (CT) 399-T490B227M010ATE800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490B227M010ATE800 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490B227M010ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.56800 | £5.68 |
| 50 | £0.44480 | £22.24 |
| 100 | £0.40710 | £40.71 |
| 500 | £0.34326 | £171.63 |
| 1,000 | £0.32353 | £323.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30728 | £614.56 |
| 4,000 | £0.29391 | £1,175.64 |
| 6,000 | £0.28721 | £1,723.26 |
| 10,000 | £0.27978 | £2,797.80 |
| 14,000 | £0.27544 | £3,856.16 |
| 20,000 | £0.27127 | £5,425.40 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

