
T489C107M010ATE500 | |
|---|---|
DigiKey Part Number | 399-T489C107M010ATE500TR-ND - Tape & Reel (TR) 399-T489C107M010ATE500CT-ND - Cut Tape (CT) 399-T489C107M010ATE500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489C107M010ATE500 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C107M010ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61500 | £6.15 |
| 50 | £0.48440 | £24.22 |
| 100 | £0.44400 | £44.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37602 | £188.01 |
| 1,000 | £0.35499 | £354.99 |
| 1,500 | £0.34445 | £516.67 |
| 2,500 | £0.33278 | £831.95 |
| 3,500 | £0.32595 | £1,140.83 |
| 5,000 | £0.31939 | £1,596.95 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

