Parametric Equivalent

T396G226K020AS | |
|---|---|
DigiKey Part Number | 399-T396G226K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T396G226K020AS |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V Radial - 3 Leads 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T396G226K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.78772 | £2,893.86 |
| Unit Price without VAT: | £5.78772 |
|---|---|
| Unit Price with VAT: | £6.94526 |


