
T370F336M025AS | |
|---|---|
DigiKey Part Number | 399-18007-ND |
Manufacturer | |
Manufacturer Product Number | T370F336M025AS |
Description | CAP TANT 33UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V Radial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T370F336M025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.375" L x 0.150" W (9.53mm x 3.81mm) | |
Height - Seated (Max) | 0.475" (12.07mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.05000 | £34.05 |
| 10 | £28.37900 | £283.79 |
| 50 | £26.10700 | £1,305.35 |
| 250 | £24.65876 | £6,164.69 |
| Unit Price without VAT: | £34.05000 |
|---|---|
| Unit Price with VAT: | £40.86000 |

