
T356G106K035AT | |
|---|---|
DigiKey Part Number | 399-3654-ND |
Manufacturer | |
Manufacturer Product Number | T356G106K035AT |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356G106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.18000 | £5.18 |
| 10 | £3.82900 | £38.29 |
| 50 | £3.28740 | £164.37 |
| 100 | £3.12000 | £312.00 |
| 500 | £2.83662 | £1,418.31 |
| 1,000 | £2.74884 | £2,748.84 |
| 2,500 | £2.65608 | £6,640.20 |
| Unit Price without VAT: | £5.18000 |
|---|---|
| Unit Price with VAT: | £6.21600 |

