T356F336K010AS7325 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.94013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.88366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.77931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.71588
Datasheet
New at DigiKey
Image for T356F336K010AS7325 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356F336K010AS7325

DigiKey Part Number
399-T356F336K010AS7325TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T356F336K010AS7325
Description
33.0UF 10.0V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 2.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.441" (11.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
F
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.02456£2,024.56
Manufacturers Standard Package
Unit Price without VAT:£2.02456
Unit Price with VAT:£2.42947