
T356E106K016AT | |
|---|---|
DigiKey Part Number | 399-3638-ND |
Manufacturer | |
Manufacturer Product Number | T356E106K016AT |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E106K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| 10 | £2.17700 | £21.77 |
| 50 | £1.82400 | £91.20 |
| 100 | £1.71480 | £171.48 |
| 500 | £1.52998 | £764.99 |
| 1,000 | £1.47275 | £1,472.75 |
| 3,000 | £1.40201 | £4,206.03 |
| 5,000 | £1.37582 | £6,879.10 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |

