1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356A105K035AT7301

DigiKey Part Number
399-9943-2-ND - Tape & Reel (TR)
399-9943-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356A105K035AT7301
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356A105K035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.175" Dia (4.45mm)
Height - Seated (Max)
0.340" (8.64mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,419
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.39000£2.39
10£1.66900£16.69
50£1.38160£69.08
100£1.29270£129.27
500£1.14208£571.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.07210£1,608.15
3,000£1.03783£3,113.49
4,500£1.02065£4,592.93
Manufacturers Standard Package
Unit Price without VAT:£2.39000
Unit Price with VAT:£2.86800