
T355A125K025AT7301 | |
|---|---|
DigiKey Part Number | 399-9941-2-ND - Tape & Reel (TR) 399-9941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T355A125K025AT7301 |
Description | CAP TANT 1.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T355A125K025AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.175" Dia (4.45mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £2.01400 | £20.14 |
| 50 | £1.68160 | £84.08 |
| 100 | £1.57870 | £157.87 |
| 500 | £1.40470 | £702.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.32377 | £1,985.65 |
| 3,000 | £1.28413 | £3,852.39 |
| 4,500 | £1.26427 | £5,689.22 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

