3.9 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354E395K035AT7301

DigiKey Part Number
399-T354E395K035AT7301TR-ND - Tape & Reel (TR)
399-T354E395K035AT7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T354E395K035AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
T354E395K035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
T354E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.91000£3.91
10£2.82700£28.27
50£2.39700£119.85
100£2.26400£226.40
500£2.03902£1,019.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.96934£1,969.34
2,000£1.91195£3,823.90
3,000£1.88319£5,649.57
Manufacturers Standard Package
Unit Price without VAT:£3.91000
Unit Price with VAT:£4.69200