Parametric Equivalent

T354A684M035AT | |
|---|---|
DigiKey Part Number | 399-T354A684M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T354A684M035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354A684M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | T354A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14708 | £1,147.08 |
| Unit Price without VAT: | £1.14708 |
|---|---|
| Unit Price with VAT: | £1.37650 |


