Parametric Equivalent
Parametric Equivalent

T353J336K025AT7301 | |
|---|---|
DigiKey Part Number | 399-T353J336K025AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T353J336K025AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353J336K025AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | T353J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £6.07038 | £4,856.30 |
| Unit Price without VAT: | £6.07038 |
|---|---|
| Unit Price with VAT: | £7.28446 |



