
T353G106K035AS | |
|---|---|
DigiKey Part Number | 399-T353G106K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T353G106K035AS |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353G106K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.70000 | £6.70 |
| 10 | £5.03900 | £50.39 |
| 50 | £4.37500 | £218.75 |
| 100 | £4.16970 | £416.97 |
| 500 | £3.82192 | £1,910.96 |
| 1,000 | £3.71418 | £3,714.18 |
| Unit Price without VAT: | £6.70000 |
|---|---|
| Unit Price with VAT: | £8.04000 |

