0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T351A104J035AT7301

DigiKey Part Number
399-13624-2-ND - Tape & Reel (TR)
399-13624-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T351A104J035AT7301
Description
CAP TANT 0.1UF 5% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T351A104J035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,612
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.43000£3.43
10£2.45800£24.58
50£2.07000£103.50
100£1.95030£195.03
500£1.74760£873.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.65336£2,480.04
3,000£1.60721£4,821.63
4,500£1.58407£7,128.32
Manufacturers Standard Package
Unit Price without VAT:£3.43000
Unit Price with VAT:£4.11600