
T350M226K050AT4700 | |
|---|---|
DigiKey Part Number | 399-T350M226K050AT4700-ND |
Manufacturer | |
Manufacturer Product Number | T350M226K050AT4700 |
Description | 22.0UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.81490 | £1,381.49 |
| Unit Price without VAT: | £13.81490 |
|---|---|
| Unit Price with VAT: | £16.57788 |

