
T350K476K025AS | |
|---|---|
DigiKey Part Number | 399-T350K476K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T350K476K025AS |
Description | CAP TANT 47UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350K476K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.22000 | £14.22 |
| 10 | £11.23700 | £112.37 |
| 50 | £10.04660 | £502.33 |
| 100 | £9.67780 | £967.78 |
| 500 | £9.05302 | £4,526.51 |
| Unit Price without VAT: | £14.22000 |
|---|---|
| Unit Price with VAT: | £17.06400 |

